- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 90160-0140
90160-0140
Molex / Waldom
Conn Housing RCP 40 POS 2.54mm Crimp ST Cable Mount C-Grid III™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Housing RCP 40 POS 2.54mm Crimp ST Cable Mount C-Grid III™ Bag
Search Keywords: 901600140
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:90160-0140
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Termination Method:Crimp
-
Number of Contacts:40
-
Maximum Voltage Rating:350 V
-
Maximum Current Rating:3/Contact A
-
Operating Temperature:-55 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,257
Can Ship immediately
Minimum Order Quantity:
45
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
45
$1.62
750
$1.55
1,500
$1.47
3,000
$1.39
8,000
$1.21
20,000
$1.17
40,000 +
$1.11
Click for Quote
Log in
to unlock special pricing