Image is representational - see mfr. specs

90160-0120

Molex / Waldom

Conn Housing F 20 POS 2.54mm Crimp ST Cable Mount C-Grid III™ Bag

+ see all

Технический паспорт АКСЕССУАРЫ Notify Me

RoHS Compliant
Bag Упаковка
Certificate of Compliance Guarantee
Описание +
Conn Housing F 20 POS 2.54mm Crimp ST Cable Mount C-Grid III™ Bag
Search Keywords: 901600120
спецификация +
  • Product Attribute
    Attribute Value Select Attribute
  • поставщик:
    Molex / Waldom
  • Артикул / №:
    90160-0120
  • Единица измерения:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    ID
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Gender:
    F
  • Termination Method:
    Crimp
  • Number of Contacts:
    20
  • Maximum Voltage Rating:
    350 V
  • Maximum Current Rating:
    3/Contact A
  • Operating Temperature:
    -55 to 105 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
на складе: 611
Возможна немедленная отправка
Minimum Order Quantity:
80
14 Weeks Можно отправить 10/9/26
Добавить в корзину
PRICE (USD)
КОЛ-ВО
Unit Price
80
$0.8568
800
$0.8058
1 600
$0.7548
3 200
$0.7140
8 000
$0.6324
20 000
$0.6120
40 000 +
$0.5814
Click for Quote
Авторизоваться чтобы разблокировать специальные цены

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!