- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 90160-0116
90160-0116
Molex / Waldom
Conn Housing F 16 POS 2.54mm Crimp ST Cable Mount C-Grid III™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Housing F 16 POS 2.54mm Crimp ST Cable Mount C-Grid III™ Bag
Search Keywords: 901600116
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:90160-0116
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:F
-
Termination Method:Crimp
-
Number of Contacts:16
-
Maximum Voltage Rating:350 V
-
Maximum Current Rating:3/Contact A
-
Operating Temperature:-55 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
507
Ships today, if you order in
Minimum Order Quantity:
90
14 Weeks
can ship
9/11/26
Price (USD)
Qty
Unit Price
90
$0.7446
750
$0.7038
1,500
$0.6630
3,000
$0.6426
8,000
$0.5712
20,000
$0.5406
40,000 +
$0.5039
Click for Quote
Log in
to unlock special pricing