Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

90160-0110

Conn Housing F 10 POS 2.54mm Crimp ST Cable Mount C-Grid III™ Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Conn Housing F 10 POS 2.54mm Crimp ST Cable Mount C-Grid III™ Bag
Search Keywords: 901600110
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 90160-0110
Alias/AKA: 0901600110
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: ID
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Cable Mount
Body Orientation: Straight
Gender: F
Termination Method: Crimp
Number of Contacts: 10
Maximum Voltage Rating: 350 V
Maximum Current Rating: 3/Contact A
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 90160-0110 RoHS compliant?
Yes, 90160-0110 is RoHS compliant.
What is the lead time for 90160-0110?
The standard lead time for 90160-0110 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
150
14 Weeks can ship 2/19/27
Backorder
Price (USD)
Qty
Unit Price
150
$0.5442
1,125
$0.4780
2,250
$0.4756
4,500
$0.4744
12,000
$0.4733
30,000
$0.4721
60,000 +
$0.4709
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!