Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

90156-0150

Conn Housing F 10 POS 2.54mm Crimp ST Cable Mount C-Grid III™ Bag

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Conn Housing F 10 POS 2.54mm Crimp ST Cable Mount C-Grid III™ Bag
Search Keywords: 901560150
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    90156-0150
  • Alias/AKA:
    0901560150
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    ID
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Gender:
    F
  • Termination Method:
    Crimp
  • Number of Contacts:
    10
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    3/Contact A
  • Operating Temperature:
    -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 90156-0150 RoHS compliant?
Yes, 90156-0150 is RoHS compliant.
What is the lead time for 90156-0150?
The standard lead time for 90156-0150 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 150
Ships today, if you order in Buy all 150 in-stock or the regular minimum order quantity of 200
Stock lot only:
150
Minimum Order Quantity:
200
16 Weeks can ship 1/5/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$0.4213
200
$0.3830
1,000
$0.3570
2,000
$0.3370
4,000
$0.3210
8,000
$0.2810
20,000
$0.2740
40,000 +
$0.2570
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!