Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

90156-0148

Conn Housing F 8 POS 2.54mm Crimp ST Cable Mount C-Grid III™ Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Conn Housing F 8 POS 2.54mm Crimp ST Cable Mount C-Grid III™ Bag
Search Keywords: 901560148
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 90156-0148
Alias/AKA: 0901560148
Unit of Measure: Per Each
RoHS: Yes
HTS: 8547200000
COO: ID
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Cable Mount
Body Orientation: Straight
Gender: F
Termination Method: Crimp
Number of Contacts: 8
Maximum Current Rating: 3/Contact A
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 90156-0148 RoHS compliant?
Yes, 90156-0148 is RoHS compliant.
What is the lead time for 90156-0148?
The standard lead time for 90156-0148 is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 13
Can Ship immediately You may purchase all in-stock quantity of 13
Stock lot only:
13
Minimum Order Quantity:
250
22 Weeks can ship 4/26/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$0.3086
250
$0.2805
1,750
$0.2662
3,500
$0.2519
7,000
$0.2397
16,000
$0.2091
40,000
$0.2030
80,000 +
$0.1907
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!