- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 90156-0143
90156-0143
Molex / Waldom
Conn Housing F 3 POS 2.54mm Crimp ST Cable Mount C-Grid III™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Housing F 3 POS 2.54mm Crimp ST Cable Mount C-Grid III™ Bag
Search Keywords: 901560143
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:90156-0143
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:F
-
Termination Method:Crimp
-
Number of Contacts:3
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Operating Temperature:-55 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
21,872
Can Ship immediately
Minimum Order Quantity:
300
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
300
$0.2559
1,500
$0.2393
3,000
$0.2300
6,000
$0.2274
12,000
$0.2259
30,000
$0.2253
60,000 +
$0.2248
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT