- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 90152-2140
90152-2140
Molex / Waldom
Conn Socket Strip RCP 40 POS 2.54mm Solder RA Thru-Hole C-Grid III™ Tube
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
Conn Socket Strip RCP 40 POS 2.54mm Solder RA Thru-Hole C-Grid III™ Tube
Search Keywords: 901522140
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:90152-2140
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Socket Strip
-
Body Orientation:Right Angle
-
Gender:RCP
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:40
-
Maximum Voltage Rating:350 V
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
858
16 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
858
$2.88
2,000
$2.52
5,000 +
$2.46
Click for Quote
Log in
to unlock special pricing