Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

90151-2306

Conn Socket Strip RCP 6 POS 2.54mm Solder ST Top Entry Thru-Hole C-GridA® Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance
Description +
Conn Socket Strip RCP 6 POS 2.54mm Solder ST Top Entry Thru-Hole C-GridA® Tube
Search Keywords: 901512306
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 90151-2306
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: ID
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 72
Type: Socket Strip3594
Body Orientation: Straight3574
Gender: RCP3578
Mounting: Through Hole3586
Pitch: 2.54 mm
Number of Contacts: 6
Maximum Voltage Rating: 3503584V
Maximum Current Rating: 3/Contact A
Termination Method: Solder3593
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 90151-2306 RoHS compliant?
Yes, 90151-2306 is RoHS compliant.
What is the lead time for 90151-2306?
The standard lead time for 90151-2306 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 29,420
Ships today, if you order in
Minimum Order Quantity:
72
Order Increment:
72
12 Weeks can ship 1/26/27
ADD TO CART
Price (USD)
Qty
Unit Price
72
$1.54
144
$1.52
288
$1.50
504
$1.48
936
$1.46
2,880
$1.32
8,064
$1.30
20,016 +
$1.11
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!