- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 90151-2210
Molex / Waldom
90151-2210
Conn Socket Strip RCP 10 POS 2.54mm Solder ST Thru-Hole C-Grid® Tube
View Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
Conn Socket Strip RCP 10 POS 2.54mm Solder ST Thru-Hole C-Grid® Tube
Search Keywords: 901512210
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:90151-2210
-
Alias/AKA:0901512210
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
44 -
Type:Socket Strip
-
Body Orientation:Straight
-
Gender:RCP
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:10
-
Maximum Voltage Rating:350,350 VDC|VAC
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C
Frequently Asked Questions
Is 90151-2210 RoHS compliant?
Yes, 90151-2210 is RoHS compliant.
What is the lead time for 90151-2210?
The standard lead time for 90151-2210 is approximately 31 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8,069
Can Ship immediately
Minimum Order Quantity:
44
Order Increment:
44
31 Weeks
can ship
4/16/27
Price (USD)
Qty
Unit Price
44
$4.20
440
$3.85
880
$3.67
1,760
$3.58
4,004
$3.57
10,032
$3.56
20,020 +
$3.55
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT