- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 90151-2124
Molex / Waldom
90151-2124
C-Grid III PC Board Connector - 24 Circuits - 0.100" (2.54mm) Pitch - Dual Row - Vertical - Tin (Sn) Plating - Black.
View Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
C-Grid III PC Board Connector - 24 Circuits - 0.100" (2.54mm) Pitch - Dual Row - Vertical - Tin (Sn) Plating - Black.
Search Keywords: 901512124
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:90151-2124
-
Alias/AKA:0901512124
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
18
Frequently Asked Questions
Is 90151-2124 RoHS compliant?
Yes, 90151-2124 is RoHS compliant.
What is the lead time for 90151-2124?
The standard lead time for 90151-2124 is approximately 31 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
22
Can Ship immediately
You may purchase all in-stock quantity of 22
Stock lot only:
22
Minimum Order Quantity:
720
Order Increment:
18
31 Weeks
can ship
4/26/27
Price (USD)
Qty
Unit Price
1
$2.717
720
$2.470
1,440
$2.370
4,014
$2.080
10,008 +
$2.030
Click for Quote
Log in
to unlock special pricing