- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 90151-2120
Molex / Waldom
90151-2120
Conn Socket Strip RCP 20 POS 2.54mm Solder ST Thru-Hole C-Grid® Tube
View Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
Conn Socket Strip RCP 20 POS 2.54mm Solder ST Thru-Hole C-Grid® Tube
Search Keywords: 901512120
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:90151-2120
-
Alias/AKA:0901512120
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
22 -
Type:Socket Strip
-
Body Orientation:Straight
-
Gender:RCP
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:20
-
Maximum Voltage Rating:350,350 VDC|VAC
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C
Frequently Asked Questions
Is 90151-2120 RoHS compliant?
Yes, 90151-2120 is RoHS compliant.
What is the lead time for 90151-2120?
The standard lead time for 90151-2120 is approximately 31 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
985
Can Ship immediately
Minimum Order Quantity:
22
Order Increment:
22
31 Weeks
can ship
4/19/27
Price (USD)
Qty
Unit Price
22
$4.67
440
$4.23
880
$3.87
1,760
$3.35
4,004
$3.14
10,010
$3.13
20,020 +
$3.12
Click for Quote
Log in
to unlock special pricing