- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 90151-2116
Molex / Waldom
90151-2116
Conn Socket Strip RCP 16 POS 2.54mm Solder ST Thru-Hole C-Grid® Tube
View Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
Conn Socket Strip RCP 16 POS 2.54mm Solder ST Thru-Hole C-Grid® Tube
Search Keywords: 901512116
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:90151-2116
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Socket Strip
-
Body Orientation:Straight
-
Gender:RCP
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:16
-
Maximum Voltage Rating:350,350 VDC|VAC
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C
Frequently Asked Questions
Is 90151-2116 RoHS compliant?
Yes, 90151-2116 is RoHS compliant.
What is the lead time for 90151-2116?
The standard lead time for 90151-2116 is approximately 31 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,514
Can Ship immediately
Minimum Order Quantity:
52
31 Weeks
can ship
4/5/27
Price (USD)
Qty
Unit Price
52
$3.48
150
$3.12
300
$2.85
600
$2.58
1,040
$2.30
4,000
$2.22
10,000 +
$2.21
Click for Quote
Log in
to unlock special pricing