90151-2110
Molex / Waldom
Conn Socket Strip RCP 10 POS 2.54mm Solder ST Thru-Hole C-Grid® Tube
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
Conn Socket Strip RCP 10 POS 2.54mm Solder ST Thru-Hole C-Grid® Tube
Search Keywords: 901512110
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:90151-2110
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
44 -
Type:Socket Strip
-
Body Orientation:Straight
-
Gender:RCP
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:10
-
Maximum Voltage Rating:350,350 VDC|VAC
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
821
Ships today, if you order in
Minimum Order Quantity:
44
Order Increment:
44
31 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
44
$2.00
440
$1.88
880
$1.79
1,760
$1.70
4,004
$1.49
10,032
$1.44
20,020 +
$1.36
Click for Quote
Log in
to unlock special pricing