- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 90148-1305
90148-1305
Molex / Waldom
Conn Socket Strip RCP 5 POS 2.54mm Solder RA Thru-Hole C-Grid III™ Tube
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
Conn Socket Strip RCP 5 POS 2.54mm Solder RA Thru-Hole C-Grid III™ Tube
Search Keywords: 901481305
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:90148-1305
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Socket Strip
-
Body Orientation:Right Angle
-
Gender:RCP
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:5
-
Maximum Voltage Rating:350,350 VDC|VAC
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,033
Ships today, if you order in
Minimum Order Quantity:
80
11 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
80
$0.8466
400
$0.8262
800 +
$0.8160
Click for Quote
Log in
to unlock special pricing