- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 90148-1304
Molex / Waldom
90148-1304
Conn Socket Strip RCP 4 POS 2.54mm Solder RA Thru-Hole C-Grid® Tube
View Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
Conn Socket Strip RCP 4 POS 2.54mm Solder RA Thru-Hole C-Grid® Tube
Search Keywords: 901481304
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:90148-1304
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Socket Strip
-
Body Orientation:Right Angle
-
Gender:RCP
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:4
-
Maximum Voltage Rating:350 VAC
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C
Frequently Asked Questions
Is 90148-1304 RoHS compliant?
Yes, 90148-1304 is RoHS compliant.
What is the lead time for 90148-1304?
The standard lead time for 90148-1304 is approximately 26 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
652
Ships today, if you order in
Minimum Order Quantity:
104
26 Weeks
can ship
3/1/27
Price (USD)
Qty
Unit Price
104
$1.0300
1,820
$0.9780
4,000
$0.8635
10,000 +
$0.8427
Click for Quote
Log in
to unlock special pricing