- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 90148-1104
90148-1104
Molex / Waldom
Conn Socket Strip RCP 4 POS 2.54mm Solder RA Thru-Hole C-Grid® Tube
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
Conn Socket Strip RCP 4 POS 2.54mm Solder RA Thru-Hole C-Grid® Tube
Search Keywords: 901481104
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:90148-1104
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
52 -
Type:Socket Strip
-
Body Orientation:Right Angle
-
Gender:RCP
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:4
-
Maximum Voltage Rating:350,350 VDC|VAC
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9,568
Ships today, if you order in
Minimum Order Quantity:
156
Order Increment:
52
26 Weeks
can ship
12/10/26
Price (USD)
Qty
Unit Price
156
$0.5446
1,612
$0.4590
5,460
$0.4398
12,012
$0.4387
30,004
$0.4376
60,008 +
$0.4366
Click for Quote
Log in
to unlock special pricing