- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 90147-1309
Molex / Waldom
90147-1309
Conn Socket Strip F 9 POS 2.54mm Solder ST Thru-Hole C-Grid® Tube
View Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
Conn Socket Strip F 9 POS 2.54mm Solder ST Thru-Hole C-Grid® Tube
Search Keywords: 901471309
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:90147-1309
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Socket Strip
-
Body Orientation:Straight
-
Gender:F
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:9
-
Maximum Voltage Rating:350 V
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C
Frequently Asked Questions
Is 90147-1309 RoHS compliant?
Yes, 90147-1309 is RoHS compliant.
What is the lead time for 90147-1309?
The standard lead time for 90147-1309 is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
771
Can Ship immediately
Minimum Order Quantity:
50
12 Weeks
can ship
11/25/26
Price (USD)
Qty
Unit Price
50
$1.29
300
$1.25
550 +
$1.23
Click for Quote
Log in
to unlock special pricing