- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 90147-1204
90147-1204
Molex / Waldom
Conn Socket Strip SKT 4 POS 2.54mm Solder ST Thru-Hole C-Grid® Tube
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
Conn Socket Strip SKT 4 POS 2.54mm Solder ST Thru-Hole C-Grid® Tube
Search Keywords: 901471204
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:90147-1204
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
52 -
Type:Socket Strip
-
Body Orientation:Straight
-
Gender:SKT
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:4
-
Maximum Voltage Rating:350 V
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,413
Ships today, if you order in
Minimum Order Quantity:
104
Order Increment:
52
31 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
104
$1.21
312
$1.18
572
$1.17
1,144 +
$1.14
Click for Quote
Log in
to unlock special pricing