- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 90147-1110
90147-1110
Molex / Waldom
Conn Socket Strip SKT 10 POS 2.54mm Solder ST Thru-Hole C-Grid® Tube
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
Conn Socket Strip SKT 10 POS 2.54mm Solder ST Thru-Hole C-Grid® Tube
Search Keywords: 901471110
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:90147-1110
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Socket Strip
-
Body Orientation:Straight
-
Gender:SKT
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:10
-
Maximum Voltage Rating:350,350 VDC|VAC
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
378
Can Ship immediately
You may purchase all in-stock quantity of 378
Stock lot only:
378
Minimum Order Quantity:
880
31 Weeks
can ship
1/5/27
Price (USD)
Qty
Unit Price
40
$1.68
250
$1.65
450
$1.62
850
$1.59
1,760
$1.56
4,000
$1.38
10,000 +
$1.34
Click for Quote
Log in
to unlock special pricing