- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 90147-1108
Molex / Waldom
90147-1108
Conn Socket Strip SKT 8 POS 2.54mm Solder ST Thru-Hole C-Grid® Tube
View Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
Conn Socket Strip SKT 8 POS 2.54mm Solder ST Thru-Hole C-Grid® Tube
Search Keywords: 901471108
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:90147-1108
-
Alias/AKA:0901471108
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
26 -
Type:Socket Strip
-
Body Orientation:Straight
-
Gender:SKT
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:8
-
Maximum Voltage Rating:350,350 VDC|VAC
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 105 °C
Frequently Asked Questions
Is 90147-1108 RoHS compliant?
Yes, 90147-1108 is RoHS compliant.
What is the lead time for 90147-1108?
The standard lead time for 90147-1108 is approximately 31 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,222
Can Ship immediately
Minimum Order Quantity:
52
Order Increment:
26
31 Weeks
can ship
4/23/27
Price (USD)
Qty
Unit Price
52
$1.71
520
$1.61
1,040
$1.54
2,080
$1.46
8,008
$1.29
20,020
$1.24
40,014 +
$1.16
Click for Quote
Log in
to unlock special pricing