- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 90143-0060
Molex / Waldom
90143-0060
Conn Housing F 60 POS 2.54mm Crimp ST Cable Mount C-Grid III™ Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Housing F 60 POS 2.54mm Crimp ST Cable Mount C-Grid III™ Bag
Search Keywords: 901430060
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:90143-0060
-
Alias/AKA:0901430060
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:F
-
Termination Method:Crimp
-
Number of Contacts:60
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Operating Temperature:-55 to 105 °C
Frequently Asked Questions
Is 90143-0060 RoHS compliant?
Yes, 90143-0060 is RoHS compliant.
What is the lead time for 90143-0060?
The standard lead time for 90143-0060 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
138
Can Ship immediately
You may purchase all in-stock quantity of 138
Stock lot only:
138
Minimum Order Quantity:
2400
15 Weeks
can ship
12/22/26
Price (USD)
Qty
Unit Price
1
$2.398
2,400
$2.180
8,000
$1.900
20,000 +
$1.850
Click for Quote
Log in
to unlock special pricing