- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 90143-0020
90143-0020
Molex / Waldom
Conn Housing F 20 POS 2.54mm Crimp ST Cable Mount C-Grid III™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Housing F 20 POS 2.54mm Crimp ST Cable Mount C-Grid III™ Bag
Search Keywords: 901430020
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:90143-0020
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:F
-
Termination Method:Crimp
-
Number of Contacts:20
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Operating Temperature:-55 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,427
Can Ship immediately
Minimum Order Quantity:
200
19 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
80
$0.85
400
$0.84
800
$0.81
1,600
$0.80
4,000
$0.73
8,000
$0.64
20,000 +
$0.62
Click for Quote
Log in
to unlock special pricing