- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 90143-0008
90143-0008
Molex / Waldom
Conn Housing F 8 POS 2.54mm Crimp ST Cable Mount C-Grid III™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Conn Housing F 8 POS 2.54mm Crimp ST Cable Mount C-Grid III™ Bag
Search Keywords: 901430008
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:90143-0008
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:F
-
Termination Method:Crimp
-
Number of Contacts:8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Operating Temperature:-55 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
Buy all 3 in-stock or the regular minimum order quantity of 4000
Stock lot only:
3
Minimum Order Quantity:
4000
13 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$0.3015
4,000
$0.2741
8,000
$0.2727
20,000 +
$0.2714
Click for Quote
Log in
to unlock special pricing