- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 90143-0006
90143-0006
Molex / Waldom
Conn Housing F 6 POS 2.54mm Crimp ST Cable Mount C-Grid III™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Housing F 6 POS 2.54mm Crimp ST Cable Mount C-Grid III™ Bag
Search Keywords: 901430006
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:90143-0006
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:F
-
Termination Method:Crimp
-
Number of Contacts:6
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Operating Temperature:-55 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,068
Ships today, if you order in
Minimum Order Quantity:
250
13 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
250
$0.2703
1,500
$0.2570
3,000
$0.2428
6,000
$0.2305
12,000
$0.2020
30,000
$0.1969
60,000 +
$0.1836
Click for Quote
Log in
to unlock special pricing