Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

90142-0054

Conn Housing F 54 POS 2.54mm Crimp ST Cable Mount C-Grid III Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Conn Housing F 54 POS 2.54mm Crimp ST Cable Mount C-Grid III Bag
Search Keywords: 901420054
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 90142-0054
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Cable Mount
Body Orientation: Straight
Gender: F
Number of Contacts: 54
Maximum Voltage Rating: 350,350 VDC|VAC
Maximum Current Rating: 3/Contact A
Operating Temperature: -50 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 90142-0054 discontinued?
Yes, 90142-0054 from Molex / Waldom is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 90142-0054 RoHS compliant?
Yes, 90142-0054 is RoHS compliant.
What is the lead time for 90142-0054?
The standard lead time for 90142-0054 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 84
Can Ship immediately
Minimum Order Quantity:
46
ADD TO CART
Price (USD)
Qty
Unit Price
46
$1.36
500
$1.31
1,000
$1.24
3,000
$1.19
9,000 +
$1.16
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!