- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 90142-0038
90142-0038
Molex / Waldom
Conn Housing RCP 38 POS 2.54mm Crimp ST Cable Mount C-Grid III™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Housing RCP 38 POS 2.54mm Crimp ST Cable Mount C-Grid III™ Bag
Search Keywords: 901420038
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:90142-0038
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Termination Method:Crimp
-
Number of Contacts:38
-
Maximum Voltage Rating:350 V
-
Maximum Current Rating:3/Contact A
-
Operating Temperature:-55 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
11 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
3,000
$1.15
8,000
$1.01
20,000 +
$0.99
Click for Quote
Log in
to unlock special pricing