- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 90142-0024
Molex / Waldom
90142-0024
Conn Housing F 24 POS 2.54mm Crimp ST Cable Mount C-Grid III™ Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance
Description
+
Conn Housing F 24 POS 2.54mm Crimp ST Cable Mount C-Grid III™ Bag
Search Keywords: 901420024
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:90142-0024
-
Alias/AKA:0901420024
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:F
-
Termination Method:Crimp
-
Number of Contacts:24
-
Maximum Voltage Rating:350,350 VDC|VAC
-
Maximum Current Rating:3/Contact A
-
Operating Temperature:-55 to 105 °C
Frequently Asked Questions
Is 90142-0024 RoHS compliant?
Yes, 90142-0024 is RoHS compliant.
What is the lead time for 90142-0024?
The standard lead time for 90142-0024 is approximately 27 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20,927
Can Ship immediately
Minimum Order Quantity:
150
27 Weeks
can ship
3/24/27
Price (USD)
Qty
Unit Price
1
$0.704
150
$0.640
1,000
$0.600
2,000
$0.570
4,000
$0.530
8,000
$0.469
20,000
$0.457
40,000 +
$0.432
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT