Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

90142-0012

Conn Housing F 12 POS 2.54mm Crimp ST Cable Mount C-Grid III™ Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Conn Housing F 12 POS 2.54mm Crimp ST Cable Mount C-Grid III™ Bag
Search Keywords: 901420012
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 90142-0012
Alias/AKA: 0901420012
Unit of Measure: Per Each
RoHS: Yes
HTS: 8547200000
COO: ID
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Cable Mount
Body Orientation: Straight
Gender: F
Termination Method: Crimp
Number of Contacts: 12
Maximum Voltage Rating: 350,350 VDC|VAC
Maximum Current Rating: 3/Contact A
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 90142-0012 RoHS compliant?
Yes, 90142-0012 is RoHS compliant.
What is the lead time for 90142-0012?
The standard lead time for 90142-0012 is approximately 32 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 9,376
Can Ship immediately
Minimum Order Quantity:
150
32 Weeks can ship 6/17/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$0.7777
150
$0.7070
1,000
$0.6150
2,000
$0.6130
4,000
$0.6030
8,000
$0.6010
20,000
$0.6000
40,000 +
$0.5980
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!