- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 90142-0010
Molex / Waldom
90142-0010
Conn Housing F 10 POS 2.54mm Crimp ST Cable Mount C-Grid III™ Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Housing F 10 POS 2.54mm Crimp ST Cable Mount C-Grid III™ Bag
Search Keywords: 901420010
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:90142-0010
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:F
-
Termination Method:Crimp
-
Number of Contacts:10
-
Maximum Voltage Rating:350,350 VDC|VAC
-
Maximum Current Rating:3/Contact A
-
Operating Temperature:-55 to 105 °C
Frequently Asked Questions
Is 90142-0010 RoHS compliant?
Yes, 90142-0010 is RoHS compliant.
What is the lead time for 90142-0010?
The standard lead time for 90142-0010 is approximately 26 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
132,943
Ships today, if you order in
Minimum Order Quantity:
200
26 Weeks
can ship
2/23/27
Price (USD)
Qty
Unit Price
200
$0.4677
850
$0.4331
1,700
$0.3926
3,400
$0.3916
6,000
$0.3907
12,000
$0.3896
30,000 +
$0.3887
Click for Quote
Log in
to unlock special pricing