- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 90142-0008
Molex / Waldom
90142-0008
Conn Housing F 8 POS 2.54mm Crimp ST Cable Mount C-Grid III™ Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Housing F 8 POS 2.54mm Crimp ST Cable Mount C-Grid III™ Bag
Search Keywords: 901420008
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:90142-0008
-
Alias/AKA:0901420008
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:F
-
Termination Method:Crimp
-
Number of Contacts:8
-
Maximum Voltage Rating:350,350 VDC|VAC
-
Maximum Current Rating:3/Contact A
-
Operating Temperature:-55 to 105 °C
Frequently Asked Questions
Is 90142-0008 RoHS compliant?
Yes, 90142-0008 is RoHS compliant.
What is the lead time for 90142-0008?
The standard lead time for 90142-0008 is approximately 32 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9,503
Ships today, if you order in
Minimum Order Quantity:
150
32 Weeks
can ship
4/30/27
Price (USD)
Qty
Unit Price
150
$0.7109
600
$0.6559
1,200
$0.6283
2,500
$0.5865
10,000
$0.5732
20,000
$0.5722
50,000 +
$0.5702
Click for Quote
Log in
to unlock special pricing