- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 90142-0006
90142-0006
Molex / Waldom
Conn Housing F 6 POS 2.54mm Crimp ST Cable Mount C-Grid III™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Housing F 6 POS 2.54mm Crimp ST Cable Mount C-Grid III™ Bag
Search Keywords: 901420006
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:90142-0006
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:F
-
Termination Method:Crimp
-
Number of Contacts:6
-
Maximum Voltage Rating:350,350 VDC|VAC
-
Maximum Current Rating:3/Contact A
-
Operating Temperature:-55 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,640
Can Ship immediately
Minimum Order Quantity:
250
32 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
250
$0.2890
2,000
$0.2680
4,000
$0.2578
8,000
$0.2571
16,000
$0.2564
40,000
$0.2558
80,000 +
$0.2552
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT