- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 90136-1216
Molex / Waldom
90136-1216
Conn Shrouded Header (4 Sides) HDR 16 POS 2.54mm Solder ST Thru-Hole C-Grid III¢A€žA¢ Tray
View Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn Shrouded Header (4 Sides) HDR 16 POS 2.54mm Solder ST Thru-Hole C-Grid III¢A€žA¢ Tray
Search Keywords: 901361216
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:90136-1216
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Shrouded Header (4 Sides)3594
-
Body Orientation:Straight3574
-
Gender:HDR3578
-
Mounting:Through Hole3586
-
Pitch:2.54 mm
-
Number of Contacts:16
-
Maximum Voltage Rating:3503584VDC,3503584VAC
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-55 to 125 °C
Frequently Asked Questions
Is 90136-1216 RoHS compliant?
Yes, 90136-1216 is RoHS compliant.
What is the lead time for 90136-1216?
The standard lead time for 90136-1216 is approximately 15 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,057
Can Ship immediately
Minimum Order Quantity:
56
15 Weeks
can ship
12/11/26
Price (USD)
Qty
Unit Price
56
$1.84
250
$1.82
450
$1.76
900
$1.69
2,800
$1.48
8,000 +
$1.43
Click for Quote
Log in
to unlock special pricing