Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

90136-1207

Conn Shrouded Header HDR 7 POS 2.54mm Solder ST Thru-Hole C-Grid III™ Tray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance
Description +
Conn Shrouded Header HDR 7 POS 2.54mm Solder ST Thru-Hole C-Grid III™ Tray
Search Keywords: 901361207
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 90136-1207
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Shrouded Header
Body Orientation: Straight
Gender: HDR
Mounting: Through Hole
Pitch: 2.54 mm
Number of Contacts: 7
Maximum Voltage Rating: 350,350 VDC|VAC
Maximum Current Rating: 3/Contact A
Termination Method: Solder
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 90136-1207 RoHS compliant?
Yes, 90136-1207 is RoHS compliant.
What is the lead time for 90136-1207?
The standard lead time for 90136-1207 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 201
Ships today, if you order in
Minimum Order Quantity:
50
15 Weeks can ship 2/16/27
ADD TO CART
Price (USD)
Qty
Unit Price
50
$1.4600
600
$1.3800
1,200
$1.3100
2,400
$1.2400
8,000
$1.0800
20,000
$1.0600
40,000 +
$0.9894
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!