- Home ›
- All Products›
- 90136-1130
Molex / Waldom
90136-1130
2.54mm Pitch C-Grid III™ Header, Single Row, Vertical, Shrouded, 30 Circuits, 4µm Tin/Lead (Sn) over Nickel (Ni)
View Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
2.54mm Pitch C-Grid III™ Header, Single Row, Vertical, Shrouded, 30 Circuits, 4µm Tin/Lead (Sn) over Nickel (Ni)
Search Keywords: 901361130
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:90136-1130
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IE
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 90136-1130 RoHS compliant?
Yes, 90136-1130 is RoHS compliant.
What is the lead time for 90136-1130?
The standard lead time for 90136-1130 is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
90
12 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
90
$3.33
180
$3.10
360
$2.93
500
$2.67
1,000
$2.42
2,500 +
$2.36
Click for Quote
Log in
to unlock special pricing