Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

90136-1109

Conn Shrouded Header HDR 9 POS 2.54mm Solder ST Thru-Hole C-Grid III™ Tray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance
Description +
Conn Shrouded Header HDR 9 POS 2.54mm Solder ST Thru-Hole C-Grid III™ Tray
Search Keywords: 901361109
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 90136-1109
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Shrouded Header
Body Orientation: Straight
Gender: HDR
Mounting: Through Hole
Pitch: 2.54 mm
Number of Contacts: 9
Maximum Voltage Rating: 350,350 VDC|VAC
Maximum Current Rating: 3/Contact A
Termination Method: Solder
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 90136-1109 RoHS compliant?
Yes, 90136-1109 is RoHS compliant.
What is the lead time for 90136-1109?
The standard lead time for 90136-1109 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 86
Ships today, if you order in You may purchase all in-stock quantity of 86
Stock lot only:
86
Minimum Order Quantity:
1440
15 Weeks can ship 2/16/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$0.9482
1,440
$0.8620
2,880
$0.6200
8,000
$0.6020
20,000 +
$0.6000
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!