- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 90136-1108
Molex / Waldom
90136-1108
Conn Shrouded Header HDR 8 POS 2.54mm Solder ST Thru-Hole C-Grid III™ Tray
View Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn Shrouded Header HDR 8 POS 2.54mm Solder ST Thru-Hole C-Grid III™ Tray
Search Keywords: 901361108
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:90136-1108
-
Alias/AKA:0901361108
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:8
-
Maximum Voltage Rating:350,350 VDC|VAC
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C
Frequently Asked Questions
Is 90136-1108 RoHS compliant?
Yes, 90136-1108 is RoHS compliant.
What is the lead time for 90136-1108?
The standard lead time for 90136-1108 is approximately 15 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
630
Can Ship immediately
Minimum Order Quantity:
104
15 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
104
$0.64
550
$0.63
1,100 +
$0.62
Click for Quote
Log in
to unlock special pricing