- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 90131-0960
Molex / Waldom
90131-0960
2.54mm Pitch C-Grid III™ Header, Dual Row, Vertical, 80 Circuits, 0.76µm Gold (Au) Selective Plating
View Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
2.54mm Pitch C-Grid III™ Header, Dual Row, Vertical, 80 Circuits, 0.76µm Gold (Au) Selective Plating
Search Keywords: 901310960
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:90131-0960
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 90131-0960 RoHS compliant?
Yes, 90131-0960 is RoHS compliant.
What is the lead time for 90131-0960?
The standard lead time for 90131-0960 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,031
Ships today, if you order in
Minimum Order Quantity:
10
14 Weeks
can ship
12/24/26
Price (USD)
Qty
Unit Price
10
$7.26
50
$7.13
95
$7.00
200 +
$6.89
Click for Quote
Log in
to unlock special pricing