- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 90131-0925
Molex / Waldom
90131-0925
Conn Unshrouded Header HDR 10 POS 2.54mm Solder ST Thru-Hole C-Grid III™ Tray
View Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn Unshrouded Header HDR 10 POS 2.54mm Solder ST Thru-Hole C-Grid III™ Tray
Search Keywords: 901310925
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:90131-0925
-
Alias/AKA:0901310925
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Unshrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:10
-
Maximum Voltage Rating:350 V
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C
Frequently Asked Questions
Is 90131-0925 RoHS compliant?
Yes, 90131-0925 is RoHS compliant.
What is the lead time for 90131-0925?
The standard lead time for 90131-0925 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
370
Ships today, if you order in
Minimum Order Quantity:
25
14 Weeks
can ship
12/17/26
Price (USD)
Qty
Unit Price
25
$2.58
450
$2.43
900
$2.31
1,800
$2.19
4,000
$1.93
10,000
$1.85
20,000 +
$1.75
Click for Quote
Log in
to unlock special pricing