- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 90131-0790
90131-0790
Molex / Waldom
Conn Unshrouded Header HDR 60 POS 2.54mm Solder ST Thru-Hole C-Grid III™ Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn Unshrouded Header HDR 60 POS 2.54mm Solder ST Thru-Hole C-Grid III™ Tray
Search Keywords: 901310790
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:90131-0790
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Unshrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:60
-
Maximum Voltage Rating:350 V
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
110
Can Ship immediately
You may purchase all in-stock quantity of 110
Stock lot only:
110
Minimum Order Quantity:
3000
14 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
1
$5.544
3,000
$5.040
8,000
$4.410
20,000 +
$4.320
Click for Quote
Log in
to unlock special pricing