Image is representational - see mfr. specs

90131-0135

Molex / Waldom

Conn Unshrouded Header HDR 30 POS 2.54mm Solder ST Thru-Hole C-Grid III™ Tray

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description +
Conn Unshrouded Header HDR 30 POS 2.54mm Solder ST Thru-Hole C-Grid III™ Tray
Search Keywords: 901310135
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    90131-0135
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    ID
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Unshrouded Header
  • Body Orientation:
    Straight
  • Gender:
    HDR
  • Mounting:
    Through Hole
  • Pitch:
    2.54 mm
  • Number of Contacts:
    30
  • Maximum Voltage Rating:
    350 V
  • Maximum Current Rating:
    3/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -55 to 125 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 309
Can Ship immediately
Minimum Order Quantity:
100
14 Weeks can ship 9/17/26
ADD TO CART
Price (USD)
Qty
Unit Price
35
$2.18
200
$1.85
400
$1.83
600
$1.76
1,200
$1.54
3,000 +
$1.51
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!