- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 90130-3306
Molex / Waldom
90130-3306
Conn Shrouded Header HDR 6 POS 2.54mm Solder RA Thru-Hole C-Grid III™ Tray
View Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn Shrouded Header HDR 6 POS 2.54mm Solder RA Thru-Hole C-Grid III™ Tray
Search Keywords: 901303306
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:90130-3306
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Shrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:6
-
Maximum Voltage Rating:350,350 VDC|VAC
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C
Frequently Asked Questions
Is 90130-3306 RoHS compliant?
Yes, 90130-3306 is RoHS compliant.
What is the lead time for 90130-3306?
The standard lead time for 90130-3306 is approximately 15 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,467
Ships today, if you order in
Minimum Order Quantity:
45
15 Weeks
can ship
12/10/26
Price (USD)
Qty
Unit Price
45
$1.4700
640
$1.3900
1,280
$1.3100
2,560
$1.2400
8,000
$1.0900
20,000
$1.0600
40,000 +
$1.0098
Click for Quote
Log in
to unlock special pricing