Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

90130-3210

Conn Shrouded Header HDR 10 POS 2.54mm Solder RA Thru-Hole C-Grid III™ Tray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance
Description +
Conn Shrouded Header HDR 10 POS 2.54mm Solder RA Thru-Hole C-Grid III™ Tray
Search Keywords: 901303210
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 90130-3210
Alias/AKA: 0901303210
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Shrouded Header
Body Orientation: Right Angle
Gender: HDR
Mounting: Through Hole
Pitch: 2.54 mm
Number of Contacts: 10
Maximum Voltage Rating: 350,350 VDC|VAC
Maximum Current Rating: 3/Contact A
Termination Method: Solder
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 90130-3210 RoHS compliant?
Yes, 90130-3210 is RoHS compliant.
What is the lead time for 90130-3210?
The standard lead time for 90130-3210 is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 19,399
Can Ship immediately
Minimum Order Quantity:
168
23 Weeks can ship 4/13/27
ADD TO CART
Price (USD)
Qty
Unit Price
168
$1.96
250
$1.72
450
$1.68
850
$1.58
3,360
$1.53
8,000
$1.52
20,000 +
$1.51
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!