- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 90130-1234
Molex / Waldom
90130-1234
Conn Shrouded Header HDR 34 POS 2.54mm Solder ST Thru-Hole C-Grid III™ Tray
View Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn Shrouded Header HDR 34 POS 2.54mm Solder ST Thru-Hole C-Grid III™ Tray
Search Keywords: 901301234
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:90130-1234
-
Alias/AKA:0901301234
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:34
-
Maximum Voltage Rating:350,350 VDC|VAC
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C
Frequently Asked Questions
Is 90130-1234 RoHS compliant?
Yes, 90130-1234 is RoHS compliant.
What is the lead time for 90130-1234?
The standard lead time for 90130-1234 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,809
Ships today, if you order in
Minimum Order Quantity:
15
15 Weeks
can ship
12/23/26
Price (USD)
Qty
Unit Price
15
$8.40
75
$6.43
150
$5.48
300 +
$5.31
Click for Quote
Log in
to unlock special pricing