- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 90130-1226
90130-1226
Molex / Waldom
Conn Shrouded Header HDR 26 POS 2.54mm Solder ST Thru-Hole C-Grid III™ Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn Shrouded Header HDR 26 POS 2.54mm Solder ST Thru-Hole C-Grid III™ Tray
Search Keywords: 901301226
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:90130-1226
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:26
-
Maximum Voltage Rating:350,350 VDC|VAC
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
62
Can Ship immediately
You may purchase all in-stock quantity of 62
Stock lot only:
62
Minimum Order Quantity:
72
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$4.257
72
$3.870
1,440
$3.670
2,880
$3.600
8,000
$3.150
20,000 +
$3.080
Click for Quote
Log in
to unlock special pricing