- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 90130-1220
90130-1220
Molex / Waldom
Conn Shrouded Header HDR 20 POS 2.54mm Solder ST Thru-Hole C-Grid III™ Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn Shrouded Header HDR 20 POS 2.54mm Solder ST Thru-Hole C-Grid III™ Tray
Search Keywords: 901301220
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:90130-1220
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:20
-
Maximum Voltage Rating:350,350 VDC|VAC
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,490
Can Ship immediately
Minimum Order Quantity:
20
15 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
20
$3.40
100
$3.35
200
$3.29
400
$3.23
2,640 +
$2.94
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT