- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 90130-1124
90130-1124
Molex / Waldom
Conn Shrouded Header HDR 24 POS 2.54mm Solder ST Thru-Hole C-Grid III™ Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Conn Shrouded Header HDR 24 POS 2.54mm Solder ST Thru-Hole C-Grid III™ Tray
Search Keywords: 901301124
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:90130-1124
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:24
-
Maximum Voltage Rating:350,350 VDC|VAC
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
40
Can Ship immediately
Minimum Order Quantity:
40
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$2.453
40
$2.230
200
$2.160
400
$1.970
800
$1.760
2,880
$1.650
8,000
$1.640
20,000 +
$1.630
Click for Quote
Log in
to unlock special pricing