Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

90123-0120

Conn Housing F 20 POS 2.54mm Crimp ST Cable Mount C-Grid III™ Bag

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Conn Housing F 20 POS 2.54mm Crimp ST Cable Mount C-Grid III™ Bag
Search Keywords: 901230120
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    90123-0120
  • Alias/AKA:
    0901230120
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    ID
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Gender:
    F
  • Termination Method:
    Crimp
  • Number of Contacts:
    20
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    N/A
  • Operating Temperature:
    -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 90123-0120 RoHS compliant?
Yes, 90123-0120 is RoHS compliant.
What is the lead time for 90123-0120?
The standard lead time for 90123-0120 is approximately 33 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 362
Ships today, if you order in You may purchase all in-stock quantity of 362
Stock lot only:
362
Minimum Order Quantity:
800
33 Weeks can ship 4/29/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$1.617
800
$1.470
1,600
$1.380
4,000
$1.310
10,000 +
$1.200
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!