- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 90123-0104
Molex / Waldom
90123-0104
Conn Housing F 4 POS 2.54mm Crimp ST Cable Mount C-Grid III™ Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Housing F 4 POS 2.54mm Crimp ST Cable Mount C-Grid III™ Bag
Search Keywords: 901230104
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:90123-0104
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:F
-
Termination Method:Crimp
-
Number of Contacts:4
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:-55 to 105 °C
Frequently Asked Questions
Is 90123-0104 RoHS compliant?
Yes, 90123-0104 is RoHS compliant.
What is the lead time for 90123-0104?
The standard lead time for 90123-0104 is approximately 40 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,035
Ships today, if you order in
Minimum Order Quantity:
250
40 Weeks
can ship
6/7/27
Price (USD)
Qty
Unit Price
250
$0.5061
2,000
$0.4280
4,000
$0.3897
8,000
$0.3858
16,000
$0.3838
40,000
$0.3829
80,000 +
$0.3682
Click for Quote
Log in
to unlock special pricing