- Home ›
- All Products›
- 90121-0956
Molex / Waldom
90121-0956
2.54mm Pitch C-Grid III™ Header, Single Row, Right Angle, 36 Circuits, 0.76µm Gold (Au) Selective Plating
View Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
2.54mm Pitch C-Grid III™ Header, Single Row, Right Angle, 36 Circuits, 0.76µm Gold (Au) Selective Plating
Search Keywords: 901210956
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:90121-0956
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 90121-0956 RoHS compliant?
Yes, 90121-0956 is RoHS compliant.
What is the lead time for 90121-0956?
The standard lead time for 90121-0956 is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
450
14 Weeks
can ship
12/11/26
Price (USD)
Qty
Unit Price
450
$1.51
1,200
$1.31
3,000 +
$1.28
Click for Quote
Log in
to unlock special pricing